MICC/N-150J-01

Fastron
434-MICC/N-150J-01
MICC/N-150J-01

Mfr.:

Description:
RF inductors - Leaded BR/GN/BK/GD 15uH 5% Tol

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.355

Stock:
1.355 Can Dispatch Immediately
Quantities greater than 1355 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,31 € 0,31 €
0,261 € 2,61 €
0,242 € 6,05 €
0,187 € 18,70 €
0,178 € 44,50 €
0,138 € 138,00 €
0,123 € 307,50 €
Full Reel (Order in multiples of 4000)
0,112 € 448,00 €
0,106 € 848,00 €

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: RF inductors - Leaded
RoHS:  
Choke
Axial
3 mm x 7 mm
Unshielded
15 uH
5 %
185 mA
2.7 Ohms
- 55 C
+ 125 C
45
45 MHz
Standard
PCB Mount
7 mm
3 mm
Ferrite
MICC/N
Reel
Cut Tape
Application: RF
Brand: Fastron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Lead Diameter: 0.5 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 2.52 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        Customization of Lead length, L-value, Q-value, DCR and Current
are available on Fastron leaded part series (MICC, SMCC, HBCC,
VHBCC, SMSC, MESC and 77A).

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1012-21

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99