MESC/T-100M-01

Fastron
434-MESC/T-100M-01
MESC/T-100M-01

Mfr.:

Description:
RF inductors - Leaded

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: RF inductors - Leaded
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Axial
Unshielded
10 uH
20 %
3 A
105 mOhms
- 55 C
+ 85 C
PCB Mount
24 mm
7.5 mm
Iron Dust
Brand: Fastron
Lead Diameter: 0.8 mm
Product Type: RF Inductors - Leaded
Test Frequency: 1 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.