EK-4408AF-K

Fastron
434-EK-4408AF-K
EK-4408AF-K

Mfr.:

Description:
Inductor Kits & Accessories AEC-Q200
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
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,90 € 86,90 €
71,52 € 715,20 €
69,32 € 1.733,00 €

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: Inductor Kits & Accessories
RoHS:  
AEC-Q200
4408AF
Brand: Fastron
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
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
8504504000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Transponder Coil Engineer's Kits

Fastron Transponder Coil Engineer's Kits help streamline design processes. The kits are made specifically for Fastron 1812AFTC, 4408AF, and 4408AQ transponder coils (ceramic and ferrite core). Each value compartment in the kit is labeled and removable for easy handling. The EK-1812AFTC-K kit offers 10% tolerance, 0.40mH to 7.36mH inductance range, and 10 values with 10 pieces each. The EK-4408AQ-Std kit features 5% tolerance, 0.70mH to 13.5mH inductance range, and 13 values with 10 pieces each. The EK-4408AF-J and EK-4408AF-K kits offer 5% or 10% tolerance with an inductance range of 0.37mH to 16.2mH and 19 values with 10 pieces each. Values may vary based on product availability. Fastron Transponder Coil Engineer's Kits are RoHS compliant.