EK-1812AF-K

Fastron
434-EK1812AF-K
EK-1812AF-K

Mfr.:

Description:
Inductor Kits & Accessories 1812 CASE 10% TOL 10 EACH-26 VALUES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
105,69 € 105,69 €
89,35 € 893,50 €
89,26 € 2.231,50 €

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: Inductor Kits & Accessories
RoHS:  
Inductor Kits
SMD/SMT
12 uH to 2.2 mH
AEC-Q200
1812AF
Brand: Fastron
Core Material: Ceramic or Ferrite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Number of Pieces per Value: 10 Pieces
Number of Values: 26 Values
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Shielding: Unshielded
Size: 1812 (4532 metric)
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Total Number of Pieces: 260 Pieces
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504504000
JPHTS:
8504500001
KRHTS:
8504509010
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

SMD Wirewound Inductors Engineer's Kits

Fastron SMD Wirewound Inductors Engineer's Kits help users streamline their design process. The kits contain a variety of values with 3 or 10 pieces each and a detailed datasheet. They are offered in an inductance range from 0.9nH to 2200uH. These RoHS-compliant kits are available in a range of sizes, including 0402, 0603, 0805, 1008, 1206, 1210, 1212, 1616, 1812, and more. Kits that meet AEC-Q200 qualifications are available.