77A-332M-01

Fastron
434-77A-332M-01
77A-332M-01

Mfr.:

Description:
RF inductors - Leaded RFI COIL 3300uH .5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 490

Stock:
490
Can Dispatch Immediately
On Order:
1.000
Expected 6/26/2026
1.000
Expected 7/3/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,84 € 1,84 €
1,57 € 15,70 €
1,44 € 36,00 €
1,18 € 118,00 €
Full Reel (Order in multiples of 500)
0,998 € 499,00 €
0,989 € 2.472,50 €
0,955 € 4.775,00 €

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: RF inductors - Leaded
RoHS:  
Suppression Coil
Axial
11 mm x 26 mm
Shielded
3.3 mH
20 %
500 mA
4.8 Ohms
- 55 C
+ 125 C
Standard
PCB Mount
26 mm
11 mm
Ferrite
77A
Reel
Cut Tape
Application: RFI Suppression
Brand: Fastron
Lead Diameter: 0.8 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 10 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        Customization of Lead length, L-value, Q-value, DCR and Current
are available on Fastron leaded part series (MICC, SMCC, HBCC,
VHBCC, SMSC, MESC and 77A).

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1012-21

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.