77A-151M-01

Fastron
434-77A-151M-01
77A-151M-01

Mfr.:

Description:
RF inductors - Leaded RFI COIL 150uH 1.8A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.212

Stock:
1.212 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,40 € 1,40 €
1,20 € 12,00 €
1,08 € 27,00 €
0,845 € 84,50 €
0,799 € 199,75 €
Full Reel (Order in multiples of 500)
0,679 € 339,50 €
0,649 € 649,00 €
0,629 € 1.572,50 €
0,611 € 3.055,00 €

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: RF inductors - Leaded
RoHS:  
Suppression Coil
Axial
11 mm x 26 mm
Shielded
150 uH
20 %
1.8 A
360 mOhms
- 55 C
+ 125 C
Standard
PCB Mount
26 mm
11 mm
Ferrite
77A
Reel
Cut Tape
Application: RFI Suppression
Brand: Fastron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Lead Diameter: 0.8 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Unit Weight: 8,219 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        Customization of Lead length, L-value, Q-value, DCR and Current
are available on Fastron leaded part series (MICC, SMCC, HBCC,
VHBCC, SMSC, MESC and 77A).

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1012-21

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99