6RCC-4R0M-00

Fastron
434-6RCC-4R0M
6RCC-4R0M-00

Mfr.:

Description:
RF inductors - Leaded 4uH 20% TOL Rod Core Choke

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: RF inductors - Leaded
RoHS:  
Ring Core Choke
Radial
Unshielded
4 uH
20 %
10 A
5 mOhms
Standard
PCB Mount
25 mm
6 mm
Ferrite
AEC-Q200
6RCC
Bulk
Application: RF
Brand: Fastron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Fastron xRCC Rod Core Chokes

The Fastron xRCC Series Rod Core Chokes are available in a range of inductances (20% tolerance), lengths, currents, and other specifications.
Fastron 3RCC Rod Core Chokes - lengths from 12-22mm, 1.8-9.0µH, 2.5-1.0A rated DC current
Fastron 4RCC Rod Core Chokes - lengths from 20-25mm, 1.8-12.0µH, 10-2A rated DC current
Fastron 5RCC Rod Core Chokes - lengths from 20-30mm, 2.5-25.0µH, 6.0-1.0A rated DC current
Fastron 6RCC Rod Core Chokes - lengths from 25-30mm, 4.0-30.0µH, 10-2A rated DC current