4408AF-103J-04

Fastron
434-4408AF-103J
4408AF-103J-04

Mfr.:

Description:
NFC/RFID Transponder Coils 10mH 5% DCR111.6 SRF 310 kHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,637 € 1.911,00 €

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: NFC/RFID Transponder Coils
RoHS:  
11.6 mm x 3.2 mm x 2.84 mm
10 mH
5 %
- 40 C
+ 125 C
AEC-Q200
4408AF
Reel
Brand: Fastron
Height: 2.84 mm
Length: 11.6 mm
Product Type: NFC/RFID Transponder Coils
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Width: 3.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4408AF Transponder Coils

Fastron 4408AF Transponder Coils offer an SMD package that is optimized for low-frequency RFID applications. These wirewound coils cover a wide range of electrical performances. The inductors' length and cross-section area are optimized for best sensitivity in the coil axis. Fastron 4408AF Transponder Coils are used for wireless data transmission in low-frequency RFID products, such as immobilizers, TPMS, and keyless entry. Other industrial applications include access control and tracking devices.