242418FP-1R5M-01

Fastron
434-242418FP-1R5M-01
242418FP-1R5M-01

Mfr.:

Description:
Power Inductors - SMD Ferrite Core Non-shielded Power Chip Inductor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,319 € 3,19 €
0,292 € 7,30 €
0,237 € 23,70 €
0,223 € 55,75 €
0,196 € 98,00 €
Full Reel (Order in multiples of 1000)
0,166 € 166,00 €
0,164 € 820,00 €

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: Power Inductors - SMD
RoHS:  
Chip Inductor
6.2 mm x 6.1 mm x 4.5 mm
Unshielded
1.5 uH
20 %
6.5 A
25 mOhms
4.5 A
92 MHz
6.2 mm
6.1 mm
4.5 mm
Ferrite
Reel
Cut Tape
Application: Power
Brand: Fastron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: PCB Mount
Product: Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

242418FP Non-Shielded SMD Chip Inductors

Fastron 242418FP Non-Shielded SMD Chip Inductors are cost-effective non-shielded inductors for power applications. The Fastron 242418FP compact (6.1mm x 6.2mm x 4.5mm) chokes feature a ferrite core and enameled copper wire, providing a high-rated current and low DC resistance (DCR). 242418FP Non-Shielded SMD Chip Inductors offer 5A maximum rated current and an inductance range of 1.2μH up to 1000μH with a tolerance of ±10% or ±20%. The lead-free terminals are pre-tinned for improved solderability. These devices operate over a -40°C to +150°C temperature range, which includes self-heating of the component. 242418FP is ideal for space-constrained filters or power applications, such as AC/DC converters, DC/DC converters, and LED drivers. These inductors serve applications in stationary or battery-powered systems.