1812AFTC-742K-01

Fastron
434-1812AFTC-742K
1812AFTC-742K-01

Mfr.:

Description:
NFC/RFID Transponder Coils 7.36mH 10% SRF 470

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
0,507 € 304,20 €
0,466 € 559,20 €
0,456 € 1.094,40 €
0,445 € 2.136,00 €

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: NFC/RFID Transponder Coils
RoHS:  
4.9 mm x 3.8 mm x 3.65 mm
7.36 mH
10 %
- 40 C
+ 125 C
AEC-Q200
1812AFTC
Reel
Brand: Fastron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 3.65 mm
Length: 4.9 mm
Product Type: NFC/RFID Transponder Coils
Factory Pack Quantity: 600
Subcategory: Inductors, Chokes & Coils
Width: 3.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Fastron RFID Transponder Coil

The Fastron RFID Transponder Coil family, series 1206FTC, 1812AFTC, and 4513FP, offers a variety of options. The 1206FTC series is a low profile transponder coil with an inductance range of 0.4mH to 2.38mH and a self resonant frequency of 2000kHz to 950kHz. The 1812AFTC series is a High Q, small package transponder coil with an inductance range of 2.38mH to 7.36mH and a self resonant frequency of 650MHz to 470MHz. The 4513FP series is a very robust transponder coil with an inductance range of 0.4mH to 9mH and a self resonant frequency of 6340kHz to 1200kHz.

RF Chip Inductors

Fastron RF Chip Inductors feature a ceramic core and are designed for RF applications that require optimal Q on high-frequency circuits. Fastron RF chip inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. Case sizes are available in 0402, 0603, 0805, 1008, 1206, and 1210 with an operating temperature range from -40°C to +125°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.