1210FTC-102K-04

Fastron
434-1210FTC-102K-04
1210FTC-102K-04

Mfr.:

Description:
NFC/RFID Transponder Coils Transponder Chip Inductor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,373 € 1.119,00 €

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: NFC/RFID Transponder Coils
RoHS:  
3.8 mm x 3 mm x 2.4 mm
1 mH
10 %
AEC-Q200
1210FTC
Reel
Brand: Fastron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 2.4 mm
Length: 3.8 mm
Product Type: NFC/RFID Transponder Coils
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Width: 3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
USHTS:
8504508000
ECCN:
EAR99

RF Chip Inductors

Fastron RF Chip Inductors feature a ceramic core and are designed for RF applications that require optimal Q on high-frequency circuits. Fastron RF chip inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. Case sizes are available in 0402, 0603, 0805, 1008, 1206, and 1210 with an operating temperature range from -40°C to +125°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.