09HCP-220M-50

Fastron
434-09HCP-220M
09HCP-220M-50

Mfr.:

Description:
RF inductors - Leaded 22uH 20% RF CHOKE High Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,617 € 123,40 €
0,613 € 367,80 €
0,586 € 586,00 €
0,568 € 1.476,80 €
0,555 € 2.775,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: RF inductors - Leaded
RoHS:  
Pluggable Inductor
Radial
11 mm x 10.8 mm
Unshielded
22 uH
20 %
4.1 A
31 mOhms
4.3 A
- 55 C
+ 85 C
Standard
PCB Mount
10.8 mm
11 mm
Ferrite
AEC-Q200
09HCP
Bulk
Application: High Current
Brand: Fastron
Lead Diameter: 0.8 mm
Lead Spacing: 7 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 200
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Unit Weight: 7,396 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99