09HCP-181M-50

Fastron
434-09HCP-181M
09HCP-181M-50

Mfr.:

Description:
RF inductors - Leaded 180uH 20% RF CHOKE High Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,635 € 127,00 €
0,599 € 359,40 €
0,547 € 547,00 €
0,529 € 1.375,40 €
0,512 € 2.560,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: RF inductors - Leaded
RoHS:  
RF Choke
Radial
Unshielded
180 uH
20 %
1.5 A
191 mOhms
- 55 C
+ 85 C
Standard
PCB Mount
10.8 mm
12.5 mm
Ferrite
AEC-Q200
09HCP
Bulk
Brand: Fastron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Lead Diameter: 0.8 mm
Lead Spacing: 7 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 200
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99