09HCP-150M-50

Fastron
434-09HCP-150M
09HCP-150M-50

Mfr.:

Description:
RF inductors - Leaded 15uH 20% RF CHOKE High Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 190

Stock:
190 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 190 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,972 € 9,72 €
0,886 € 22,15 €
0,689 € 68,90 €
0,585 € 117,00 €
0,563 € 563,00 €
0,545 € 1.417,00 €
0,527 € 2.635,00 €

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: RF inductors - Leaded
RoHS:  
Pluggable Inductor
Radial
11 mm x 10.8 mm
Unshielded
15 uH
20 %
4.6 A
20 mOhms
5.3 A
- 55 C
+ 150 C
Standard
PCB Mount
10.8 mm
12.5 mm
Ferrite
AEC-Q200
09HCP
Bulk
Application: RF
Brand: Fastron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Lead Diameter: 0.8 mm
Lead Spacing: 7 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 200
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99