07P-562J-50

Fastron
434-17-562J
07P-562J-50

Mfr.:

Description:
RF inductors - Leaded RF CHOKE 5600uH 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,341 € 170,50 €
0,304 € 304,00 €
0,294 € 1.470,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: RF inductors - Leaded
RoHS:  
RF Choke
Radial
Unshielded
5.6 mH
5 %
60 mA
21 Ohms
- 55 C
+ 85 C
100
800 kHz
Standard
PCB Mount
12 mm
8 mm
Ferrite
07P
Bulk
Brand: Fastron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Lead Spacing: 3.5 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 252 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

07P Plugable Inductors

Fastron 07P Plugable Inductors come in both shielded and unshielded variations, with a tube design that protects the winding. The 07P series offers a 100µH to 8200µH inductance range, 5MHz maximum SRF rating, and 50mA to 460mA rated DC current. Fastron 07P Plugable Inductors are ideal for DC-DC converters and electronic instruments, such as digital amplifier LPFs and signal filtering applications.