07P-272J-51

Fastron
434-07P-272J-51
07P-272J-51

Mfr.:

Description:
RF inductors - Leaded 2700uH 0.02MHz 5%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: RF inductors - Leaded
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Pluggable Inductor
Radial
Shielded
2.7 mH
5 %
100 mA
9.8 Ohms
- 55 C
+ 125 C
100
1.2 MHz
PCB Mount
12.5 mm
7.5 mm
Ferrite
07P
Reel
Cut Tape
Application: High Current
Brand: Fastron
Lead Diameter: 0.65 mm
Lead Spacing: 5 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 700
Subcategory: Inductors, Chokes & Coils
Test Frequency: 20 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

07P Plugable Inductors

Fastron 07P Plugable Inductors come in both shielded and unshielded variations, with a tube design that protects the winding. The 07P series offers a 100µH to 8200µH inductance range, 5MHz maximum SRF rating, and 50mA to 460mA rated DC current. Fastron 07P Plugable Inductors are ideal for DC-DC converters and electronic instruments, such as digital amplifier LPFs and signal filtering applications.