07P-221K-51

Fastron
434-07P-221K-51
07P-221K-51

Mfr.:

Description:
RF inductors - Leaded Ferrite Core Pluggable Inductor with Tube

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 700   Multiples: 700
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 700)
0,356 € 249,20 €
0,326 € 456,40 €
0,32 € 672,00 €
0,309 € 1.514,10 €

Similar Products

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: RF inductors - Leaded
RoHS:  
RF Choke
Radial
220 uH
10 %
07P
Reel
Brand: Fastron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 700
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99

07P Plugable Inductors

Fastron 07P Plugable Inductors come in both shielded and unshielded variations, with a tube design that protects the winding. The 07P series offers a 100µH to 8200µH inductance range, 5MHz maximum SRF rating, and 50mA to 460mA rated DC current. Fastron 07P Plugable Inductors are ideal for DC-DC converters and electronic instruments, such as digital amplifier LPFs and signal filtering applications.