07P-102J-50

Fastron
434-17-102J
07P-102J-50

Mfr.:

Description:
RF inductors - Leaded RF CHOKE 1000uH 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,323 € 161,50 €
0,299 € 299,00 €
0,29 € 725,00 €
0,28 € 1.400,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: RF inductors - Leaded
RoHS:  
Pluggable Inductor
Radial
7.2 mm x 11 mm
Unshielded
1 mH
5 %
150 mA
5.4 Ohms
- 55 C
+ 125 C
100
1.8 MHz
Standard
PCB Mount
11 mm
7.2 mm
Ferrite
07P
Bulk
Application: RF
Brand: Fastron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Lead Diameter: 0.65 mm
Lead Spacing: 3.5 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 20 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

07P Plugable Inductors

Fastron 07P Plugable Inductors come in both shielded and unshielded variations, with a tube design that protects the winding. The 07P series offers a 100µH to 8200µH inductance range, 5MHz maximum SRF rating, and 50mA to 460mA rated DC current. Fastron 07P Plugable Inductors are ideal for DC-DC converters and electronic instruments, such as digital amplifier LPFs and signal filtering applications.