07MFG-183J-50

Fastron
434-02-183J
07MFG-183J-50

Mfr.:

Description:
RF inductors - Leaded RF CHOKE 18mH 5%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.942

Stock:
1.942 Can Dispatch Immediately
Quantities greater than 1942 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,92 € 1,92 €
1,63 € 16,30 €
1,51 € 37,75 €
1,20 € 120,00 €
1,01 € 252,50 €
0,955 € 955,00 €
0,92 € 2.300,00 €
0,823 € 4.115,00 €

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: RF inductors - Leaded
RoHS:  
Pluggable Inductor
Radial
10 mm x 12.5 mm
Shielded
18 mH
5 %
22 mA
17 Ohms
- 55 C
+ 125 C
100
Standard
PCB Mount
12.5 mm
10 mm
Ferrite
07MFG
Bulk
Application: High Current
Brand: Fastron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Lead Diameter: 0.65 mm
Lead Spacing: 3.5 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Test Frequency: 20 kHz
Unit Weight: 4,368 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99