07MFG-152J-50

Fastron
434-02-152J
07MFG-152J-50

Mfr.:

Description:
RF inductors - Leaded RF CHOKE 1.5mH 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 221

Stock:
221 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,53 € 1,53 €
1,30 € 13,00 €
1,20 € 30,00 €
0,946 € 94,60 €
0,803 € 200,75 €
0,783 € 783,00 €
0,756 € 1.890,00 €
0,73 € 3.650,00 €

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: RF inductors - Leaded
RoHS:  
Pluggable Inductor
Radial
10 mm x 12.5 mm
Shielded
1.5 mH
5 %
70 mA
4 Ohms
- 55 C
+ 125 C
70
Standard
PCB Mount
12.5 mm
10 mm
Ferrite
07MFG
Bulk
Application: RF
Brand: Fastron
Lead Diameter: 0.65 mm
Lead Spacing: 3.5 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Test Frequency: 20 kHz
Unit Weight: 5,748 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.