07HCP-2R2M-50

Fastron
434-07HCP-2R2M
07HCP-2R2M-50

Mfr.:

Description:
RF inductors - Leaded RF CHOKE 2.2uH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 544

Stock:
544 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,774 € 0,77 €
0,661 € 6,61 €
0,607 € 15,18 €
0,491 € 49,10 €
0,464 € 116,00 €
0,396 € 198,00 €
0,366 € 366,00 €
0,353 € 882,50 €
0,341 € 1.705,00 €

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: RF inductors - Leaded
RoHS:  
Power Choke
Radial
8.3 mm x 10 mm
Unshielded
2.2 uH
20 %
6 A
10 mOhms
8 A
- 55 C
+ 150 C
Standard
PCB Mount
10 mm
8.3 mm
Ferrite
AEC-Q200
07HCP
Bulk
Application: RF
Brand: Fastron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Lead Diameter: 0.7 mm
Lead Spacing: 5 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

07HCP Series Inductors for High Currents

The Fastron 07HCP Series Inductors for High Currents are plugable, ferrite inductors with an inductance range from 1µH to 10000µH. The Fastron 07HCP Series Inductors for High Currents are RoHS compliant and offer a DCR (max) from 0.06Ω to 24Ω.