0603LDM-100M-01

Fastron
434-0603LDM-100M-01
0603LDM-100M-01

Mfr.:

Description:
RF Inductors - SMD Ferrite Core Semi-Shielded Chip Inductor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.800

Stock:
2.800 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,568 € 0,57 €
0,487 € 4,87 €
0,446 € 11,15 €
0,361 € 36,10 €
0,341 € 85,25 €
0,292 € 146,00 €
0,26 € 260,00 €
Full Reel (Order in multiples of 4000)
0,251 € 1.004,00 €

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: RF Inductors - SMD
RoHS:  
Chip Inductor
Semi-Shielded
10 uH
20 %
560 mA
1.26 Ohms
560 mA
Solder
1.75 mm
1.15 mm
1 mm
Ferrite
0603LDM
Reel
Cut Tape
Brand: Fastron
Mounting Style: PCB Mount
Product Type: RF Inductors - SMD
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Chip Inductors

Fastron RF Chip Inductors feature a ceramic core and are designed for RF applications that require optimal Q on high-frequency circuits. Fastron RF chip inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. Case sizes are available in 0402, 0603, 0805, 1008, 1206, and 1210 with an operating temperature range from -40°C to +125°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.

0603LDM RF Inductors

Fastron 0603LDM RF Inductors are designed for radio frequency (RF) applications that require optimal Q at high frequencies. These inductors feature gold flash pad metallization that provides better solderability for a higher yield in production, and they have a compact design. Suitable applications for Fastron 0603LDM RF Inductors include mobile telecommunications, automotive subsystems, wireless communications, non-magnetic versions for medical imaging, and LC resonant circuits, such as oscillators and signal generators.