0603FLP-1R0M-01

Fastron
434-0603FLP-1R0M-01
0603FLP-1R0M-01

Mfr.:

Description:
RF Inductors - SMD Ferrite Core Semi-Shielded Chip Inductor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.686

Stock:
3.686 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,482 € 0,48 €
0,406 € 4,06 €
0,372 € 9,30 €
0,302 € 30,20 €
0,285 € 71,25 €
0,244 € 122,00 €
0,217 € 217,00 €
Full Reel (Order in multiples of 4000)
0,198 € 792,00 €

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
0603 (1608 metric)
Semi-Shielded
1 uH
20 %
540 uA
380 mOhms
560 uA
- 40 C
+ 125 C
450 MHz
Flexible (Soft)
1.7 mm
0.9 mm
0.8 mm
Ferrite
Reel
Cut Tape
Application: RF, Medical
Brand: Fastron
Case Code - in: 0603
Case Code - mm: 1608
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

0603FLP Semi-Shielded Wire-Wound Chip Inductors

Fastron 0603FLP Semi-Shielded Wire-Wound Chip Inductors are AEC-Q200 compliant in a smaller-sized package (1.7mm x 1.0mm x 0.8mm) than Fastron's standard 0603 chip inductors. This compact size makes Fastron 0603FLP ideal for designs requiring an ultra-low profile in a limited space with reasonable current capacity. These wire-wound chip inductors use a ferrite core, enameled copper wire, and a semi-shielding epoxy cap. These chokes are ideal for automotive applications and micropower conversion designs where reliability, efficiency, cost-effectiveness, and dimensions are key factors. Fastron 0603FLP features tinned terminals and offers a 1μH to 15μH inductance range and a maximum rated current of 580mA. These inductors can self-heat within a -40°C to +125°C operating temperature range.

RF Chip Inductors

Fastron RF Chip Inductors feature a ceramic core and are designed for RF applications that require optimal Q on high-frequency circuits. Fastron RF chip inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. Case sizes are available in 0402, 0603, 0805, 1008, 1206, and 1210 with an operating temperature range from -40°C to +125°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.