0603AQC-068J-04

Fastron
434-0603AQC-068J-04
0603AQC-068J-04

Mfr.:

Description:
RF Inductors - SMD Wire-wound Ceramic Chip Inductor AEC-200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 15000   Multiples: 15000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 15000)
0,119 € 1.785,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: RF Inductors - SMD
RoHS:  
Chip Inductor
0603 (1608 metric)
Unshielded
68 nH
5 %
900 mA
380 mOhms
- 40 C
+ 140 C
40
2.1 GHz
Standard
1.7 mm
1.12 mm
1.05 mm
Ceramic
AEC-Q200
Reel
Application: Medical
Brand: Fastron
Case Code - in: 0603
Case Code - mm: 1608
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 15000
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

RF Chip Inductors

Fastron RF Chip Inductors feature a ceramic core and are designed for RF applications that require optimal Q on high-frequency circuits. Fastron RF chip inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. Case sizes are available in 0402, 0603, 0805, 1008, 1206, and 1210 with an operating temperature range from -40°C to +125°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.