05CCM-1R0M-32

Fastron
434-05CCM-1R0M-32
05CCM-1R0M-32

Mfr.:

Description:
RF inductors - Leaded Leaded Inductor - Fixed Choke Coil

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 2500)
0,41 € 1.025,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: RF inductors - Leaded
RoHS:  
Choke
Axial
Shielded
1 uH
20 %
890 mA
300 mOhms
- 55 C
+ 125 C
53
200 MHz
Standard
PCB Mount
9.5 mm
4.2 mm
Phenolic
05CCM
Ammo Pack
Application: Non-Magnetic
Brand: Fastron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Lead Diameter: 0.6 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99

CCM Non-Magnetic Leaded Inductors

Fastron CCM Non-Magnetic Leaded Inductors feature a phenolic core and enameled copper wire for lower coil resistance. These chokes are available with ±10% and/or ±20% inductance tolerances and with a -55°C to +125°C operating temperature range (including self-heating). The 05CCM, 06CCM, and 08CCM components are covered with an epoxy coating and color-coded, while the 12CCM is offered with a tube. Fastron CCM Non-Magnetic Leaded Inductors offer exceptional high Q and perform best in HF applications, including resonant circuits, filter sections, and distortion correction. The CCM inductors can also be used in Magnetic Resonance Imaging (MRI) environmental applications because they are non-magnetic.