0402AQC-039J-08

Fastron
434-0402AQC-039J-08
0402AQC-039J-08

Mfr.:

Description:
RF Inductors - SMD AEC-Q200 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 270

Stock:
270 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,49 € 0,49 €
0,415 € 4,15 €
0,38 € 9,50 €
0,308 € 30,80 €
0,291 € 72,75 €
0,249 € 124,50 €
Full Reel (Order in multiples of 1000)
0,213 € 213,00 €
0,211 € 422,00 €
0,204 € 1.020,00 €

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
0402 (1005 metric)
Unshielded
39 nH
5 %
600 mA
455 mOhms
- 40 C
+ 150 C
25
3.4 GHz
Standard
1 mm
0.5 mm
0.65 mm
Ceramic
AEC-Q200
Reel
Cut Tape
Application: RF
Brand: Fastron
Case Code - in: 0402
Case Code - mm: 1005
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99