0302AS-5N6K-01

Fastron
434-0302AS-5N6K-01
0302AS-5N6K-01

Mfr.:

Description:
RF Inductors - SMD Ceramic Core Chip Inductor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.000
Expected 8/3/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,826 € 0,83 €
0,718 € 7,18 €
0,659 € 16,48 €
0,533 € 53,30 €
0,503 € 125,75 €
0,431 € 215,50 €
0,384 € 384,00 €
Full Reel (Order in multiples of 5000)
0,372 € 1.860,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: RF Inductors - SMD
RoHS:  
5.6 nH
0.1
0.75A
0.1 Ohms
6.4 GHz
Ceramic
Reel
Cut Tape
Brand: Fastron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: PCB Mount
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99