FM2144-3005-A

Fascomp
728-FM2144-3005-A
FM2144-3005-A

Mfr.:

Description:
Standoffs & Spacers 3.0 X .05 THRD ALUM MAL/FML 9mm LENGTH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 250   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,431 € 107,75 €
0,388 € 194,00 €
0,361 € 361,00 €
0,35 € 875,00 €
0,33 € 3.300,00 €
0,323 € 8.075,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
Fascomp
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex Metric
9 mm
Aluminum
6 mm
Male / Female
Bulk
Brand: Fascomp
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7616991099
USHTS:
7616995190
ECCN:
EAR99