FM1266-2545-A

Fascomp
728-FM1266-2545-A
FM1266-2545-A

Mfr.:

Description:
Standoffs & Spacers 4.5M HEX X 19M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 300   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,487 € 146,10 €
0,459 € 229,50 €
0,449 € 449,00 €
0,434 € 1.085,00 €
0,419 € 2.095,00 €
0,404 € 4.040,00 €
0,399 € 9.975,00 €

Product Attribute Attribute Value Select Attribute
Fascomp
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex Metric
M2.5 x 0.45
19 mm
Aluminum
Female
Brand: Fascomp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 100
Subcategory: Hardware
Unit Weight: 1,105 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616109030
ECCN:
EAR99