FM1259-3005-SS

Fascomp
728-FM1259-3005-SS
FM1259-3005-SS

Mfr.:

Description:
Standoffs & Spacers 3.0 X 0.5 THRD SS FEMALE 12mm LENGTH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
4 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,832 € 0,83 €
0,625 € 6,25 €
0,487 € 48,70 €
0,459 € 229,50 €
0,449 € 449,00 €
0,434 € 1.085,00 €
0,419 € 2.095,00 €
0,404 € 4.040,00 €
0,399 € 9.975,00 €

Product Attribute Attribute Value Select Attribute
Fascomp
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex Metric
M3 x 0.5
12 mm
Stainless Steel
4.5 mm
Female / Female
Bulk
Brand: Fascomp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 1,272 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99