FM1251-2545-SS

Fascomp
728-FM1251-2545-SS
FM1251-2545-SS

Mfr.:

Description:
Standoffs & Spacers 2.5 x 0.45 THRD SS FEMALE 4mm LENGTH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
3 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,842 € 0,84 €
0,598 € 5,98 €
0,48 € 48,00 €
0,431 € 215,50 €
0,401 € 401,00 €
0,39 € 975,00 €
0,367 € 3.670,00 €
0,36 € 9.000,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
Fascomp
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex Metric
4 mm
Stainless Steel
4.5 mm
Female
Bulk
Brand: Fascomp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99