FC8102-632-A-24

Fascomp
728-FC8102-632-A-24
FC8102-632-A-24

Mfr.:

Description:
Racks & Rack Cabinet Accessories 1/4 Round Handle 1 1 /8 x 1 Aluminum Bla

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,05 € 5,05 €
4,61 € 23,05 €
4,18 € 41,80 €
3,73 € 111,90 €
3,51 € 210,60 €
3,28 € 344,40 €
3,07 € 782,85 €
3,01 € 1.535,10 €
2,96 € 2.974,80 €

Product Attribute Attribute Value Select Attribute
Fascomp
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
FC8102
Handles and Locks
Round
Black
1.125 in
1 in
Aluminum
Brand: Fascomp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 1 in x 1.125 in
Features: 1/4 in Round Handle
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 15
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
8538100000