FC7225-A

Fascomp
728-FC7225-A
FC7225-A

Mfr.:

Description:
Screws & Fasteners 25-20 X 3/8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 84 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,11 € 3,11 €
2,32 € 23,20 €
1,80 € 180,00 €
1,71 € 855,00 €
1,66 € 1.660,00 €
1,61 € 4.025,00 €
1,56 € 7.800,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Fascomp
Product Category: Screws & Fasteners
RoHS:  
Nuts
Hex Thumb Nut
1/4-20
0.375 in
Aluminum
Brand: Fascomp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Outside Diameter: 0.5625 in
Product Type: Screws & Fasteners
Factory Pack Quantity: 100
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
7616109030
ECCN:
EAR99