FC7216-A

Fascomp
728-FC7216-A
FC7216-A

Mfr.:

Description:
Screws & Fasteners 25-20 X 3/8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 270   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,741 € 200,07 €
0,698 € 355,98 €
0,683 € 696,66 €
0,66 € 1.663,20 €
0,637 € 3.191,37 €
0,615 € 6.162,30 €
25.020 Quote

Product Attribute Attribute Value Select Attribute
Fascomp
Product Category: Screws & Fasteners
RoHS:  
Nuts
Round Thumb Nut
1/4-20
0.375 in
Aluminum
Brand: Fascomp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 0.5625 in
Product Type: Screws & Fasteners
Factory Pack Quantity: 30
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0