FC7214-A

Fascomp
728-FC7214-A
FC7214-A

Mfr.:

Description:
Screws & Fasteners Thumb nut, 1/2 Round, 10-24 Thread X 11/32", Aluminum

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,20 € 3,20 €
2,39 € 23,90 €
1,85 € 185,00 €
1,74 € 870,00 €
1,71 € 1.710,00 €
1,65 € 4.125,00 €
1,59 € 7.950,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Fascomp
Product Category: Screws & Fasteners
RoHS:  
Nuts
Round Thumb Nut
10-24
0.3438 in
Aluminum
Brand: Fascomp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Outside Diameter: 0.5 in
Product Type: Screws & Fasteners
Factory Pack Quantity: 50
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CAHTS:
7616100090
USHTS:
7616109030
JPHTS:
761610000
KRHTS:
7616100000
BRHTS:
76161000
ECCN:
EAR99