FC4512-256-S-12

Fascomp
728-FC4512-256-S-12
FC4512-256-S-12

Mfr.:

Description:
Standoffs & Spacers 3/16 HEX X 15/16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,34 € 1,34 €
0,999 € 9,99 €
0,777 € 77,70 €
0,732 € 366,00 €
0,716 € 716,00 €
0,692 € 1.730,00 €
0,669 € 3.345,00 €
0,645 € 6.450,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Fascomp
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex
2-56
0.9375 in
Steel
3/16 in
Zinc
Male / Female
Brand: Fascomp
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 100
Subcategory: Hardware
Unit Weight: 7,675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7318190000
ECCN:
EAR99