FC2110-832-B-5

Fascomp
728-FC2110-832-B-5
FC2110-832-B-5

Mfr.:

Description:
Standoffs & Spacers Female Standoff, 1/4" Hex X 7/8", 832 Thread, Brass-Nickel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 1,32 €
0,976 € 9,76 €
0,759 € 75,90 €
0,716 € 358,00 €
0,70 € 700,00 €
0,676 € 1.690,00 €
0,653 € 3.265,00 €
0,63 € 6.300,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Fascomp
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex
8-32
0.875 in
Brass
0.25 in
Nickel
Female / Female
Brand: Fascomp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 100
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7419805050
ECCN:
EAR99