FC2100-632-A-6

Fascomp
728-FC2100-632-A-6
FC2100-632-A-6

Mfr.:

Description:
Standoffs & Spacers 1/4 HEX X 1/4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 250   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,681 € 170,25 €
0,643 € 321,50 €
0,629 € 629,00 €
0,608 € 1.520,00 €
0,586 € 2.930,00 €
0,566 € 5.660,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Fascomp
Product Category: Standoffs & Spacers
Standoffs
Hex
6-32
6.35 mm (0.25 in)
Aluminum
Female / Female
Brand: Fascomp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Standoffs, Spacers & Supports
Series: FC2100
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0