FC2100-440-SS

Fascomp
728-FC2100-440-SS
FC2100-440-SS

Mfr.:

Description:
Standoffs & Spacers 1/4 HEX 1/4" LNGTH SS 440 THREAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
11 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,842 € 0,84 €
0,598 € 5,98 €
0,48 € 48,00 €
0,431 € 215,50 €
0,401 € 401,00 €
0,39 € 975,00 €
0,357 € 3.570,00 €

Product Attribute Attribute Value Select Attribute
Fascomp
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex
4-40
6.35 mm (0.25 in)
Stainless Steel
0.25 in
Female / Female
Bulk
Brand: Fascomp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Standoffs, Spacers & Supports
Series: FC2100
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99