FC2065-440-A

Fascomp
728-FC2065-440-A
FC2065-440-A

Mfr.:

Description:
Standoffs & Spacers 3/16 HEX 1" LNGTH ALUM 440 THREAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 339

Stock:
339 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,799 € 0,80 €
0,568 € 5,68 €
0,455 € 45,50 €
0,409 € 204,50 €
0,38 € 380,00 €
0,37 € 925,00 €
0,349 € 3.490,00 €
0,341 € 8.525,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
Fascomp
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex
4-40
1 in
Aluminum
3/16 in
Female / Female
Bulk
Brand: Fascomp
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7616991099
CAHTS:
7616100090
USHTS:
7616109030
JPHTS:
761610000
KRHTS:
7616100000
BRHTS:
76161000
ECCN:
EAR99