FC2064-440-A

Fascomp
728-FC2064-440-A
FC2064-440-A

Mfr.:

Description:
Standoffs & Spacers 3/16 HEX 15/16" LGTH ALUM 440 THREAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 215

Stock:
215 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 215 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,756 € 0,76 €
0,539 € 5,39 €
0,431 € 43,10 €
0,388 € 194,00 €
0,361 € 361,00 €
0,35 € 875,00 €
0,33 € 3.300,00 €
0,323 € 8.075,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
Fascomp
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex
4-40
0.938 in
Aluminum
3/16 in
Female / Female
Bulk
Brand: Fascomp
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7616991099
CAHTS:
7616100090
USHTS:
7616109030
JPHTS:
761610000
KRHTS:
7616100000
BRHTS:
76161000
ECCN:
EAR99