FC2052-440-SS

Fascomp
728-FC2052-440-SS
FC2052-440-SS

Mfr.:

Description:
Standoffs & Spacers 3/16 HEX 3/16" LNGTH SS 440 THREAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 179

Stock:
179 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,842 € 0,84 €
0,604 € 6,04 €
0,483 € 48,30 €
0,434 € 217,00 €
0,404 € 404,00 €
0,392 € 980,00 €
0,37 € 3.700,00 €
0,362 € 9.050,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
Fascomp
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex
4-40
0.188 in
Stainless Steel
3/16 in
Female / Female
Bulk
Brand: Fascomp
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 2,861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99