FC1688-632-A

Fascomp
728-FC1688-632-A
FC1688-632-A

Mfr.:

Description:
Standoffs & Spacers 1/4 RND 3/4" LNGTH ALUM 632 THREAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 218

Stock:
218 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,67 € 0,67 €
0,478 € 4,78 €
0,383 € 38,30 €
0,345 € 172,50 €
0,321 € 321,00 €
0,311 € 777,50 €
0,294 € 2.940,00 €
0,287 € 7.175,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
Fascomp
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Round
6-32
0.75 in
Aluminum
0.25 in
Female / Female
Bulk
Brand: Fascomp
Color: Clear
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7616991099
CAHTS:
7616100090
USHTS:
7616109030
JPHTS:
761610000
KRHTS:
7616100000
BRHTS:
76161000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.