FC1683-632-SS

Fascomp
728-FC1683-632-SS
FC1683-632-SS

Mfr.:

Description:
Standoffs & Spacers 1/4 RND 7/16" LNGTH SS 632 THREAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 88 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,896 € 0,90 €
0,676 € 6,76 €
0,526 € 52,60 €
0,496 € 248,00 €
0,485 € 485,00 €
0,469 € 1.172,50 €
0,453 € 2.265,00 €
0,436 € 4.360,00 €
0,43 € 10.750,00 €

Product Attribute Attribute Value Select Attribute
Fascomp
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Round
6-32
7/16 in
Stainless Steel
0.25 in
Female / Female
Bulk
Brand: Fascomp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 2,075 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99