FC1612-256-SS

Fascomp
728-FC1612-256-SS
FC1612-256-SS

Mfr.:

Description:
Standoffs & Spacers 1/8 OD X 7/8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 300   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,994 € 298,20 €
0,936 € 468,00 €
0,917 € 917,00 €
0,886 € 2.215,00 €
0,855 € 4.275,00 €
0,825 € 8.250,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Fascomp
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Round
2-56
0.875 in
Stainless Steel
0.125 in
Female
Brand: Fascomp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 100
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0