FC1222-10-A

Fascomp
728-FC1222-10-A
FC1222-10-A

Mfr.:

Description:
Standoffs & Spacers 1/2 OD X 9/16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 300   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,507 € 152,10 €
0,477 € 286,20 €
0,467 € 560,40 €
0,451 € 1.217,70 €
0,435 € 2.218,50 €
0,42 € 4.284,00 €
0,414 € 10.432,80 €

Product Attribute Attribute Value Select Attribute
Fascomp
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
0.5625 in
Aluminum
0.5 in
Female / Female
Brand: Fascomp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inside Diameter: 0.192 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 300
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616109090
ECCN:
EAR99