FC1216-10-A

Fascomp
728-FC1216-10-A
FC1216-10-A

Mfr.:

Description:
Standoffs & Spacers 1/2 OD X 3/16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 270

Stock:
270 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,659 € 0,66 €
0,465 € 4,65 €
0,373 € 37,30 €
0,335 € 201,00 €
0,311 € 373,20 €
0,302 € 815,40 €
0,285 € 2.907,00 €
0,279 € 7.030,80 €
50.100 Quote

Product Attribute Attribute Value Select Attribute
Fascomp
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
3/16 in
Aluminum
0.5 in
Brand: Fascomp
Inside Diameter: 0.192 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 300
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
7616100090
USHTS:
7616109090
JPHTS:
761610000
KRHTS:
7616100000
BRHTS:
76161000
ECCN:
EAR99