FC1215-10-SS

Fascomp
728-FC1215-10-SS
FC1215-10-SS

Mfr.:

Description:
Standoffs & Spacers 1/2 OD X 1/8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
360 Can Dispatch in 20 Days
Minimum: 300   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,741 € 222,30 €
0,698 € 349,00 €
0,683 € 683,00 €
0,66 € 1.650,00 €
0,637 € 3.185,00 €
0,615 € 6.150,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Fascomp
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
0.125 in
Stainless Steel
0.5 in
Brand: Fascomp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 0.192 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 100
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0