FC1167-6-SS

Fascomp
728-FC1167-6-SS
FC1167-6-SS

Mfr.:

Description:
Standoffs & Spacers 5/16 OD X 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
660 Can Dispatch in 20 Days
Minimum: 300   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 342,00 €
1,08 € 540,00 €
1,06 € 1.060,00 €
1,02 € 2.550,00 €
0,989 € 4.945,00 €
0,955 € 9.550,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Fascomp
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
1 in
Stainless Steel
0.313 in
Brand: Fascomp
Inside Diameter: 0.14 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 100
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7318190000
MXHTS:
7318190000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.