FC1163-6-A

Fascomp
728-FC1163-6-A
FC1163-6-A

Mfr.:

Description:
Standoffs & Spacers 5/16 OD X 3/4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 400   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,383 € 153,20 €
0,345 € 207,00 €
0,321 € 321,00 €
0,311 € 808,60 €
0,294 € 2.940,00 €
0,287 € 7.175,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
Fascomp
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
0.75 in
Aluminum
0.313 in
Brand: Fascomp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 0.14 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 200
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0